Vishay 12kΩ Thin Film Resistor 0.6W ±1% MBB02070C1202FCT00
- RS Stock No.:
- 166-7795
- Mfr. Part No.:
- MBB02070C1202FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 5000 units)*
£175.00
(exc. VAT)
£210.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 5000 | £0.035 | £175.00 |
| 10000 - 20000 | £0.034 | £170.00 |
| 25000 + | £0.032 | £160.00 |
*price indicative
- RS Stock No.:
- 166-7795
- Mfr. Part No.:
- MBB02070C1202FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
Related links
- Vishay 511Ω Thin Film Resistor 0.6W ±1% MBB02070C5110FCT00
- Vishay 1Ω Thin Film Resistor 0.6W ±1% MBB02070C1008FCT00
- Vishay 27.4Ω Thin Film Resistor 0.6W ±1% MRS25000C2749FCT00
- Vishay 750kΩ Thin Film Resistor 0.6W ±1% MBB02070C7503FCT00
- Vishay 56Ω Thin Film Resistor 0.6W ±1% MRS25000C5609FCT00
- Vishay 6.2kΩ Thin Film Resistor 0.6W ±1% MRS25000C6201FCT00
- Vishay 61.9Ω Thin Film Resistor 0.6W ±1% MRS25000C6199FCT00
- Vishay 1.2kΩ Thin Film Resistor 0.6W ±1% MBB02070C1201FCT00
