Vishay 2.2Ω Thin Film Resistor 0.6W ±1% MBB02070C2208FCT00

Bulk discount available

Subtotal (1 box of 5000 units)*

£205.00

(exc. VAT)

£245.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 - 5000£0.041£205.00
10000 - 20000£0.039£195.00
25000 +£0.037£185.00

*price indicative

RS Stock No.:
166-7763
Mfr. Part No.:
MBB02070C2208FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial
- Telecommunication
- Medical equipment
- Automotive

Related links