Vishay 4.7MΩ Thin Film Resistor 0.6W ±1% MBB02070C4704FCT00

Bulk discount available

Subtotal (1 box of 5000 units)*

£205.00

(exc. VAT)

£245.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 - 5000£0.041£205.00
10000 +£0.039£195.00

*price indicative

RS Stock No.:
166-7757
Mfr. Part No.:
MBB02070C4704FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Related links