Vishay 36Ω Thin Film Resistor 0.6W ±1% MBB02070C3609FCT00
- RS Stock No.:
- 166-7754
- Mfr. Part No.:
- MBB02070C3609FCT00
- Brand:
- Vishay
Subtotal (1 box of 5000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 999,990,000 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | £0.042 | £210.00 |
*price indicative
- RS Stock No.:
- 166-7754
- Mfr. Part No.:
- MBB02070C3609FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 36Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Temperature Coefficient | ±50ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 36Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Temperature Coefficient ±50ppm/°C | ||
- COO (Country of Origin):
- IN
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Related links
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
- TE Connectivity 5.1Ω Metal Film Resistor 0.6W ±1% LR1F5R1
- TE Connectivity 56kΩ Metal Film Resistor 0.6W ±1% LR1F56K
- TE Connectivity 1.2kΩ Metal Film Resistor 0.6W ±1% LR1F1K2
- TE Connectivity 150Ω Metal Film Resistor 0.6W ±1% LR1F150R
