Vishay 820kΩ Thin Film Resistor 0.6W ±1% MBB02070C8203FCT00
- RS Stock No.:
- 166-7750
- Mfr. Part No.:
- MBB02070C8203FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 5000 units)*
£190.00
(exc. VAT)
£230.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 5000 | £0.038 | £190.00 |
| 10000 + | £0.036 | £180.00 |
*price indicative
- RS Stock No.:
- 166-7750
- Mfr. Part No.:
- MBB02070C8203FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 820kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 820kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
Related links
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 5.1Ω Metal Film Resistor 0.6W ±1% LR1F5R1
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
- TE Connectivity 150Ω Metal Film Resistor 0.6W ±1% LR1F150R
- TE Connectivity 56kΩ Metal Film Resistor 0.6W ±1% LR1F56K
- TE Connectivity 1.2kΩ Metal Film Resistor 0.6W ±1% LR1F1K2
