Vishay 4.7Ω Thin Film Resistor 0.6W ±1% MBB02070C4708FCT00
- RS Stock No.:
- 166-7749
- Mfr. Part No.:
- MBB02070C4708FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 5000 units)*
£180.00
(exc. VAT)
£215.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 5000 | £0.036 | £180.00 |
| 10000 - 20000 | £0.034 | £170.00 |
| 25000 + | £0.032 | £160.00 |
*price indicative
- RS Stock No.:
- 166-7749
- Mfr. Part No.:
- MBB02070C4708FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Related links
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 4.7Ω ±1% 0.6W ±50ppm/°C
- Vishay 430kΩ Thin Film Resistor 0.6W ±1% MBB02070C4303FCT00
- Vishay 20kΩ Thin Film Resistor 0.6W ±1% MBB02070C2002FCT00
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 5.1Ω Metal Film Resistor 0.6W ±1% LR1F5R1
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
