Arcol 10kΩ Thick Film Resistor 5W ±5% FCR5 10K J
- RS Stock No.:
- 166-4816
- Mfr. Part No.:
- FCR5 10K J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 box of 100 units)*
£208.00
(exc. VAT)
£250.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £2.08 | £208.00 |
| 200 - 200 | £1.768 | £176.80 |
| 300 - 400 | £1.56 | £156.00 |
| 500 - 900 | £1.352 | £135.20 |
| 1000 + | £1.248 | £124.80 |
*price indicative
- RS Stock No.:
- 166-4816
- Mfr. Part No.:
- FCR5 10K J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 10kΩ | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | FCR | |
| Temperature Coefficient | ±50ppm/°C | |
| Lead Pitch | 5.08mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 10kΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series FCR | ||
Temperature Coefficient ±50ppm/°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- MX
5W Thick Film Power Resistors, FCR Series
Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.
High operating temperature
High power density
Wide resistance range
RoHS compliant
High power density
Wide resistance range
RoHS compliant
Metal Film Radial
