Arcol 25Ω Fixed Resistor 30W ±1% AP830 25R F 50PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-4769
Mfr. Part No.:
AP830 25R F 50PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

25Ω

Power Rating

30W

Tolerance

±1%

Series

AP830

Package/Case

TO-220

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C

COO (Country of Origin):
CN

AP830 Series 30 Watts TO-220 High Power Resistors


The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case