Arcol 22Ω Non-Inductive Film Resistor 20W ±5% AP821 22R J 100PPM

Bulk discount available

Subtotal (1 tray of 50 units)*

£93.25

(exc. VAT)

£111.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
50 - 50£1.865£93.25
100 - 150£1.816£90.80
200 - 250£1.769£88.45
300 +£1.725£86.25

*price indicative

RS Stock No.:
166-4706
Mfr. Part No.:
AP821 22R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

22Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C

COO (Country of Origin):
CN

AP821 Series 20 Watts TO-220 High Power Resistors


The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case