Arcol 180Ω Non-Inductive Film Resistor 20W ±5% AP821 180R J 100PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-4698
Mfr. Part No.:
AP821 180R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

180Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

COO (Country of Origin):
CN

AP821 Series 20 Watts TO-220 High Power Resistors


The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case