Arcol 500mΩ Non-Inductive Film Resistor 20W ±5% AP821 R5 J
- RS Stock No.:
- 166-4658
- Mfr. Part No.:
- AP821 R5 J
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-4658
- Mfr. Part No.:
- AP821 R5 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 500mΩ | |
| Power Rating | 20W | |
| Tolerance | ±5% | |
| Technology | Non-Inductive Film | |
| Series | AP821 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -65°C | |
| Lead Pitch | 5.34mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 500mΩ | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Non-Inductive Film | ||
Series AP821 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch 5.34mm | ||
- COO (Country of Origin):
- CN
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
