Arcol 15mΩ Metal Strip Resistor 5W ±1% MSR-5 R015 F

Subtotal (1 bag of 250 units)*

£203.25

(exc. VAT)

£244.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
250 +£0.813£203.25

*price indicative

RS Stock No.:
166-4628
Mfr. Part No.:
MSR-5 R015 F
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

15mΩ

Power Rating

5W

Tolerance

±1%

Technology

Metal Strip

Series

MSR-5

Temperature Coefficient

±20ppm/°C

Lead Pitch

20.32mm

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US

MSR-5 Series


Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs

Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C