Arcol 12Ω Thick Film Resistor 35W ±5% AP836 12R J 100PPM

Discontinued
RS Stock No.:
166-4590
Mfr. Part No.:
AP836 12R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

12Ω

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.33mm

COO (Country of Origin):
CN

AP836 Series 35 Watts TO-220 High Power Resistors


The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Related links