Arcol 348Ω Metal Film Resistor 0.25W ±0.1% MRA0207348RBTA015
- RS Stock No.:
- 166-4344
- Mfr. Part No.:
- MRA0207348RBTA015
- Brand:
- Arcol
Subtotal (1 box of 500 units)*
£165.50
(exc. VAT)
£198.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.331 | £165.50 |
*price indicative
- RS Stock No.:
- 166-4344
- Mfr. Part No.:
- MRA0207348RBTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 348Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 348Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Arcol 121Ω Metal Film Resistor 0.25W ±0.1% MRA0207121RBTA015
- Arcol 33.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020733K2BTA015
- Arcol 1.3kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K3BTA015
- TE Connectivity 25.5kΩ Metal Film Resistor 0.25W ±0.1% YR1B25K5CC
- TE Connectivity 63.4kΩ Metal Film Resistor 0.25W ±0.1% YR1B63K4CC
- Arcol 178kΩ Metal Film Resistor 0.25W ±0.1% MRA0207178KBTA015
- TE Connectivity 340Ω Metal Film Resistor 0.25W ±0.1% YR1B340RCC
- TE Connectivity 38.3kΩ Metal Film Resistor 0.25W ±0.1% H838K3BYA
