Arcol 5.11kΩ Metal Film Resistor 0.25W ±0.1% MRA02075K11BTA015

Bulk discount available

Subtotal (1 box of 500 units)*

£174.50

(exc. VAT)

£209.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.349£174.50
1000 - 2000£0.325£162.50
2500 +£0.304£152.00

*price indicative

RS Stock No.:
166-4305
Mfr. Part No.:
MRA02075K11BTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

5.11kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

768Ω to 9.76kΩ, Axial


From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W


High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Related links