Arcol 249Ω Metal Film Resistor 0.25W ±0.1% MRA0207249RBTA015
- RS Stock No.:
- 166-4293
- Mfr. Part No.:
- MRA0207249RBTA015
- Brand:
- Arcol
Bulk discount available
Subtotal (1 box of 500 units)*
£174.50
(exc. VAT)
£209.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.349 | £174.50 |
| 1000 - 2000 | £0.336 | £168.00 |
| 2500 + | £0.327 | £163.50 |
*price indicative
- RS Stock No.:
- 166-4293
- Mfr. Part No.:
- MRA0207249RBTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 249Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 249Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI
