Arcol 47kΩ Carbon Composition Resistor 0.25W ±5% RCC025 47K J

Stock information currently inaccessible
RS Stock No.:
166-4040
Mfr. Part No.:
RCC025 47K J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

47kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-7.5 → +13ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP