Arcol 5.1kΩ Carbon Composition Resistor 0.25W ±5% RCC025 5K1 J

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-4038
Mfr. Part No.:
RCC025 5K1 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

5.1kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-6 → +10ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP