Arcol 2.4kΩ Carbon Composition Resistor 0.25W ±5% RCC025 2K4 J
- RS Stock No.:
- 166-3987
- Mfr. Part No.:
- RCC025 2K4 J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 200 units)*
£26.80
(exc. VAT)
£32.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.134 | £26.80 |
| 1000 - 2800 | £0.114 | £22.80 |
| 3000 - 4800 | £0.101 | £20.20 |
| 5000 - 9800 | £0.087 | £17.40 |
| 10000 + | £0.08 | £16.00 |
*price indicative
- RS Stock No.:
- 166-3987
- Mfr. Part No.:
- RCC025 2K4 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2.4kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | RCC | |
| Temperature Coefficient | -6 → +10ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2.4kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series RCC | ||
Temperature Coefficient -6 → +10ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
