Arcol 270Ω Carbon Composition Resistor 0.5W ±5% RCC050 270R J

Bulk discount available

Subtotal (1 bag of 100 units)*

£10.30

(exc. VAT)

£12.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 400£0.103£10.30
500 - 900£0.10£10.00
1000 - 2400£0.097£9.70
2500 - 4900£0.095£9.50
5000 +£0.093£9.30

*price indicative

RS Stock No.:
166-3907
Mfr. Part No.:
RCC050 270R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

270Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-5 → +6.5ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

RCC Series 0.5W


Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%


Axial - 0.25W/0.5W