Vishay 8.2kΩ Metal Film Resistor 0.5W ±5% SFR16S0008201JA500

Image representative of range

Bulk discount available

Subtotal (1 pack of 50 units)*

£5.20

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 - 1200£0.104£5.20
1250 - 2450£0.026£1.30
2500 - 4950£0.024£1.20
5000 +£0.021£1.05

*price indicative

RS Stock No.:
165-0353
Mfr. Part No.:
SFR16S0008201JA500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

SFR16

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
BR

SFR 16 series metal film resistors


The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9

Related links