Vishay 2.2kΩ Metal Film Resistor 0.5W ±5% SFR16S0002201JA500

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-0268
Mfr. Part No.:
SFR16S0002201JA500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

SFR16

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable

COO (Country of Origin):
BR

SFR 16 series metal film resistors


The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9