Vishay 20Ω Thin Film Resistor 0.4W ±1% MBA02040C2009FC100
- RS Stock No.:
- 162-2811
- Mfr. Part No.:
- MBA02040C2009FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£158.00
(exc. VAT)
£190.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.158 | £158.00 |
| 2000 - 4000 | £0.153 | £153.00 |
| 5000 - 9000 | £0.149 | £149.00 |
| 10000 - 24000 | £0.145 | £145.00 |
| 25000 + | £0.142 | £142.00 |
*price indicative
- RS Stock No.:
- 162-2811
- Mfr. Part No.:
- MBA02040C2009FC100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20Ω | |
| Power Rating | 0.4W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBA0204 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20Ω | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 20Ω Thin Film Resistor 0.4W ±1% MBA02040C2009FC100
- RS PRO 100mΩ Metal Film Resistor 0.4W ±1%
- RS PRO 1Ω Metal Film Resistor 0.4W ±1%
- Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
- Vishay 43Ω Thin Film Resistor 0.4W ±1% MBA02040C4309FC100
- Vishay 160kΩ Thin Film Resistor 0.4W ±1% MBA02040C1603FC100
- Vishay 470Ω Thin Film Resistor 0.4W ±1% MRS16000C4700FCT00
- Vishay 220kΩ Thin Film Resistor 0.4W ±1% MBA02040C2203FC100
