Vishay 2.7kΩ Thick Film Resistor 50W ±5% RTO050F27000JTE1
- RS Stock No.:
- 162-2436
- Mfr. Part No.:
- RTO050F27000JTE1
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£113.10
(exc. VAT)
£135.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £2.262 | £113.10 |
*price indicative
- RS Stock No.:
- 162-2436
- Mfr. Part No.:
- RTO050F27000JTE1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.7kΩ | |
| Power Rating | 50W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | RTO 50 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.7kΩ | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 50 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CZ
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

