Vishay 50MΩ Thick Film Resistor 3W ±5% HTS09475005JPB19
- RS Stock No.:
- 162-2413
- Mfr. Part No.:
- HTS09475005JPB19
- Brand:
- Vishay
Subtotal (1 tray of 25 units)*
£583.625
(exc. VAT)
£700.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | £23.345 | £583.63 |
*price indicative
- RS Stock No.:
- 162-2413
- Mfr. Part No.:
- HTS09475005JPB19
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50MΩ | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50MΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
