Arcol 910kΩ Carbon Composition Resistor 0.5W ±5% RCC050 910K J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-1044
Mfr. Part No.:
RCC050 910K J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

910kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-10 → +15ppm/°C

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

RCC Series 0.5W


Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%


Axial - 0.25W/0.5W