Alpha 2kΩ Metal Foil Resistor 0.3W ±0.01% MAY2K0000T
- RS Stock No.:
- 158-0273
- Mfr. Part No.:
- MAY2K0000T
- Brand:
- Alpha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 158-0273
- Mfr. Part No.:
- MAY2K0000T
- Brand:
- Alpha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Resistance | 2kΩ | |
| Power Rating | 0.3W | |
| Tolerance | ±0.01% | |
| Technology | Metal Foil | |
| Series | MA | |
| Temperature Coefficient | 0±2.5ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
| Lead Pitch | 3.81mm | |
Select all | ||
|---|---|---|
Brand Alpha | ||
Resistance 2kΩ | ||
Power Rating 0.3W | ||
Tolerance ±0.01% | ||
Technology Metal Foil | ||
Series MA | ||
Temperature Coefficient 0±2.5ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch 3.81mm | ||
- COO (Country of Origin):
- JP
Metal foil resistors and current sensors are used in applications requiring a high degree of precision and stability, such as in medical testing equipment, high performance audio equipment, precision measuring instruments, aerospace, and military applications. The resistance stability of Bulk Metal Foil resistors against changes in temperature and over time makes them excellent metrological standard resistors.
