RS PRO 15mΩ Silicone Resistor 2W ±1%
- RS Stock No.:
- 146-9502
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-9502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 15mΩ | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Technology | Silicone | |
| Series | RSACS | |
| Temperature Coefficient | ±230ppm/°C | |
| Maximum Operating Temperature | +275°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 15mΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Technology Silicone | ||
Series RSACS | ||
Temperature Coefficient ±230ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
The RS PRO RSACS series resistors are ideal for current sense applications. These low value axial leaded resistors offer 1% tolerance standard across a wide range of resistance values. The RSACS series is designed with low inductance and is non-inductive below 0.25 ohms. The moulded design provides great protection for the resistance element and a consistent form in all sizes.
Resistance 15mΩ
Power Rating 2W
Tolerance ±1%
Axial/Radial Axial
Technology Silicone
Power Rating 2W
Tolerance ±1%
Axial/Radial Axial
Technology Silicone
Related links
- RS PRO 100mΩ Silicone Resistor 2W ±1%
- RS PRO 50mΩ Silicone Resistor 2W ±1%
- RS PRO 20mΩ Silicone Resistor 2W ±1%
- RS PRO 30mΩ Silicone Resistor 2W ±1%
- RS PRO 10mΩ Silicone Resistor 2W ±1%
- Vishay 10kΩ Metal Film Resistor 2W ±1% CPF210K000FKE14
- Vishay 1Ω Metal Film Resistor 2W ±1% CPF21R0000FKE14
- Vishay 1Ω Wire Wound Resistor 2W ±1% RLP021R000FS14
