RS PRO 100Ω Wire Wound Resistor 2W ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-8276
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100Ω

Power Rating

2W

Tolerance

±5%

Axial/Radial

Axial

Technology

Wire Wound

Series

RSAWW

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.

Resistance 100Ω
Power Rating 2W
Tolerance ±5%
Axial/Radial Axial