RS PRO 270Ω Wire Wound Resistor 1W ±5%
- RS Stock No.:
- 146-8271
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-8271
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 270Ω | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Wire Wound | |
| Series | RSAWW | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±20ppm/°C | |
| Minimum Operating Temperature | +25°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 270Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Wire Wound | ||
Series RSAWW | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
