Welwyn 680mΩ Wire Wound Resistor 14W ±5% W24-R68JI
- RS Stock No.:
- 144-3046
- Mfr. Part No.:
- W24-R68JI
- Brand:
- Welwyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-3046
- Mfr. Part No.:
- W24-R68JI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 680mΩ | |
| Power Rating | 14W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | W20 | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 680mΩ | ||
Power Rating 14W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W20 | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BB
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Related links
- Welwyn 4.7kΩ Wire Wound Resistor 14W ±5% W24-4K7JI
- Welwyn 4.7Ω Wire Wound Resistor 14W ±5% W24-4R7JI
- Welwyn 6.8Ω Wire Wound Resistor 14W ±5% W24-6R8JI
- Welwyn 1.5Ω Wire Wound Resistor 14W ±5% W24-1R5JI
- Welwyn 15Ω Wire Wound Resistor 14W ±5% W24-15RJI
- Welwyn 6.8kΩ Wire Wound Resistor 14W ±5% W24-6K8JI
- Welwyn 47kΩ Wire Wound Resistor 14W ±5% W24-47KJI
- Welwyn 2.2Ω Wire Wound Resistor 14W ±5% W24-2R2JI
