Welwyn 150Ω Wire Wound Bare Metal Resistor 10.5W ±5% W23-150RJI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 50)

£1.577

(exc. VAT)

£1.892

(inc. VAT)

RS Stock No.:
144-3002
Mfr. Part No.:
W23-150RJI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

150Ω

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
BB
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size