Welwyn 2.7Ω Wire Wound Resistor 7W ±5% W22-2R7JI

Subtotal (1 reel of 700 units)*

£471.10

(exc. VAT)

£565.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
700 +£0.673£471.10

*price indicative

RS Stock No.:
144-2809
Mfr. Part No.:
W22-2R7JI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

2.7Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

Related links