Welwyn 18Ω Wire Wound Resistor 7W ±5% W22-18RJI
- RS Stock No.:
- 139-3328
- Mfr. Part No.:
- W22-18RJI
- Brand:
- Welwyn
Subtotal (1 reel of 700 units)*
£477.40
(exc. VAT)
£572.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | £0.682 | £477.40 |
*price indicative
- RS Stock No.:
- 139-3328
- Mfr. Part No.:
- W22-18RJI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 18Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | W20 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 18Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W20 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BB
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Related links
- Welwyn 18Ω Wire Wound Resistor 7W ±5% W22-18RJI
- Welwyn 680mΩ Wire Wound Resistor 7W ±5% W22-R68JI
- Welwyn 100mΩ Wire Wound Resistor 7W ±5% W22-R10JI
- Welwyn 3.9kΩ Wire Wound Resistor 7W ±5% W22-3K9JI
- Welwyn 820mΩ Wire Wound Resistor 7W ±5% W22-R82JI
- Welwyn 220mΩ Wire Wound Resistor 7W ±5% W22-R22JI
- Welwyn 120mΩ Wire Wound Resistor 7W ±5% W22-R12JI
- Welwyn 390Ω Wire Wound Resistor 7W ±5% W22-390RJI
