Arcol Ohmite 100Ω Ceramic Resistor 4.5W ±10% AY101KE
- RS Stock No.:
- 126-0454
- Mfr. Part No.:
- AY101KE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-0454
- Mfr. Part No.:
- AY101KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Power Rating | 4.5W | |
| Tolerance | ±10% | |
| Technology | Ceramic | |
| Series | AY | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 22.5mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Power Rating 4.5W | ||
Tolerance ±10% | ||
Technology Ceramic | ||
Series AY | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 22.5mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
A Series PulsEater Radial Resistors
Ohmite A series non-inductive, ceramic composite resistors are designed for a various of applications where high energy handling capabilities are crucial. These resistors are ideal for applications where surges, high peak power, or impulse energy are a concern. The A series unique design allows uniform distribution of energy throughout their structure which results in low thermal stress.
Features
High Surge Energy
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating
Applications
A Series can be used with motor drives, power supplies UPS, power conversion and In-Rush current limiting.
Ohmite Resistors
