TE Connectivity 47Ω Metal Film Resistor 2W ±5% ROX2SJ47R

Bulk discount available

Subtotal (1 bag of 20 units)*

£2.60

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,940 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 5,840 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 80£0.13£2.60
100 +£0.052£1.04

*price indicative

Packaging Options:
RS Stock No.:
125-1178
Mfr. Part No.:
ROX2SJ47R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Series

ROX2S

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors


The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction


The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Related links