Arcol Ohmite 100kΩ Ceramic Resistor 2.5W ±10% EY104KE
- RS Stock No.:
- 124-9350
- Mfr. Part No.:
- EY104KE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-9350
- Mfr. Part No.:
- EY104KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100kΩ | |
| Power Rating | 2.5W | |
| Tolerance | ±10% | |
| Technology | Ceramic | |
| Series | EY | |
| Temperature Coefficient | Minimum of -1200ppm/°C | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100kΩ | ||
Power Rating 2.5W | ||
Tolerance ±10% | ||
Technology Ceramic | ||
Series EY | ||
Temperature Coefficient Minimum of -1200ppm/°C | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
EY Series Axial Resistors
Ohmite EY series ceramic composite resistors are designed for various applications where high energy handling capabilities are crucial. These axial resistors are ideal for applications where surges, high peak power or impulse energy are a concern. EY axial resistors feature a unique design that provides high reliability against disconnection when compared to traditional film resistors or wirewound resistors.
Features
Can be used in automatic placement machines
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Ohmite Resistors
