ATE Electronics 22kΩ Wire Wound Resistor 10W ±5% 7SR-22k-J

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-1924
Mfr. Part No.:
7SR-22k-J
Brand:
ATE Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

ATE Electronics

Resistance

22kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

7SR

Maximum Operating Temperature

+350°C

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

-55°C

ATE Electronics SR Series Capacitor Balancing Resistors


The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.

Standards

IEC 60571-1


Capacitor Balancing Resistors