ATE Electronics 47kΩ Wire Wound Resistor 13W ±5% 10SR-47k-J
- RS Stock No.:
- 124-1918
- Mfr. Part No.:
- 10SR-47k-J
- Brand:
- ATE Electronics
Bulk discount available
Subtotal (1 unit)*
£4.13
(exc. VAT)
£4.96
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £4.13 |
| 5 - 19 | £3.80 |
| 20 - 49 | £3.50 |
| 50 - 99 | £3.08 |
| 100 + | £2.75 |
*price indicative
- RS Stock No.:
- 124-1918
- Mfr. Part No.:
- 10SR-47k-J
- Brand:
- ATE Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATE Electronics | |
| Resistance | 47kΩ | |
| Power Rating | 13W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 10SR | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand ATE Electronics | ||
Resistance 47kΩ | ||
Power Rating 13W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 10SR | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature -55°C | ||
ATE Electronics SR Series Capacitor Balancing Resistors
The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.
Standards
IEC 60571-1
Capacitor Balancing Resistors
