Precision Resistor
- RS Stock No.:
- 639-029P
- Mfr. Part No.:
- WAK-Z-R001-1.0
- Brand:
- Rhopoint
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£56.90
(exc. VAT)
£68.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.569 |
| 500 - 990 | £0.511 |
| 1000 + | £0.44 |
*price indicative
- RS Stock No.:
- 639-029P
- Mfr. Part No.:
- WAK-Z-R001-1.0
- Brand:
- Rhopoint
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Precision Resistor
- Precision resistor/SMD
- Isabellenhutte BVR 1mΩ, 4026 SMD Resistor ±1% 4W
- Isabellenhutte BVR 1mΩ, 4026 SMD Resistor ±1% 5W
- Isabellenhutte BVF 1mΩ, 1213 SMD Resistor ±1% 3W
- Isabellenhutte BVN 1mΩ, 1216 SMD Resistor ±1% 10 W @ 70°C
- Isabellenhutte BVB 1mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C
- Isabellenhutte BVT 1mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C