MBE/SMA 0414-50 1% C1 56K

Bulk discount available

Subtotal (1 unit)*

£0.26

(exc. VAT)

£0.31

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.26
25 - 99£0.18
100 +£0.09

*price indicative

RS Stock No.:
607-776
Mfr. Part No.:
MBE04140C5602FC100
Brand:
Vishay
COO (Country of Origin):
CZ

JC Series Snap-IN Double Layer


Nichicon EDLC JJC series EVerCAP Supercapacitors have combined characteristics of aluminium electrolytic capacitors and batteries to provide speed and flexibility. Suitable for quick charge and discharge, cover a wide temperature range from 25º to +60 ºC

Features


Snap - in terminal
Rated voltage 2.5 V
Wide temperature range

Applications


Automotive
Starting assistance
Wind generators
Approach Lighting
Emergency lighting

Related links