MBE/SMA 0414-50 1% C1 390K
- RS Stock No.:
- 607-763
- Mfr. Part No.:
- MBE04140C3903FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.26
(exc. VAT)
£0.31
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.26 |
| 25 - 99 | £0.18 |
| 100 + | £0.09 |
*price indicative
- RS Stock No.:
- 607-763
- Mfr. Part No.:
- MBE04140C3903FC100
- Brand:
- Vishay
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
High-Side Driver Quad Intelligent Power Switch, STMicroelectronics
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.
Multipower BCD technology
0.5A four independent outputs
9.5 to 35V supply voltage range
Internal current limit
Non-dissipative over-current protection
Thermal shutdown
Under voltage lockout with hysteresys
Diagnostic output for under voltage, over temperature and over current
External asynchronous reset input
Presettable delay for overcurrent
0.5A four independent outputs
9.5 to 35V supply voltage range
Internal current limit
Non-dissipative over-current protection
Thermal shutdown
Under voltage lockout with hysteresys
Diagnostic output for under voltage, over temperature and over current
External asynchronous reset input
Presettable delay for overcurrent
Intelligent Power Switches, STMicroelectronics
