MBE/SMA 0414-50 1% C1 10R
- RS Stock No.:
- 607-743
- Mfr. Part No.:
- MBE04140C1009FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.26
(exc. VAT)
£0.31
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | £0.26 |
| 25 - 99 | £0.18 |
| 100 + | £0.09 |
*price indicative
- RS Stock No.:
- 607-743
- Mfr. Part No.:
- MBE04140C1009FC100
- Brand:
- Vishay
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
