Arcol 150kΩ Carbon Composition Fixed Resistor 0.25W ±5% RCC025 150K J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
386-890
Mfr. Part No.:
RCC025 150K J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

150kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-10 → +15ppm/°C

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

RCC Series 0.25W


Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%


Axial - 0.25W/0.5W