Arcol 3.9MΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 3M9 J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
386-773
Mfr. Part No.:
RCC050 3M9 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

3.9MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-15 → +20ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

RCC Series 0.5W


Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%


Axial - 0.25W/0.5W