Arcol 82Ω Carbon Composition Resistor 0.25W ±5% RCC025 82R J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
386-313
Mfr. Part No.:
RCC025 82R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

82Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

RCC Series 0.25W


Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%


Axial - 0.25W/0.5W