Arcol 620kΩ Carbon Composition Resistor 0.5W ±5% RCC050 620K J
- RS Stock No.:
- 386-161
- Mfr. Part No.:
- RCC050 620K J
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 386-161
- Mfr. Part No.:
- RCC050 620K J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 620kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | RCC | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | -10 → +15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 620kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series RCC | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient -10 → +15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
