Arcol 7.5kΩ Carbon Composition Resistor 0.25W ±5% RCC025 7K5 J
- RS Stock No.:
- 386-054
- Mfr. Part No.:
- RCC025 7K5 J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.50
(exc. VAT)
£6.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.22 | £5.50 |
| 100 - 225 | £0.205 | £5.13 |
| 250 - 475 | £0.187 | £4.68 |
| 500 - 975 | £0.174 | £4.35 |
| 1000 + | £0.15 | £3.75 |
*price indicative
- RS Stock No.:
- 386-054
- Mfr. Part No.:
- RCC025 7K5 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 7.5kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | RCC | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | -6 → +10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 7.5kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series RCC | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient -6 → +10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
