Arcol 6.8kΩ Carbon Composition Resistor 0.25W ±5% RCC025 6K8 J
- RS Stock No.:
- 386-032
- Mfr. Part No.:
- RCC025 6K8 J
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 386-032
- Mfr. Part No.:
- RCC025 6K8 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 6.8kΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Carbon Composition | |
Series | RCC | |
Temperature Coefficient | -6 → +10ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 6.8kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series RCC | ||
Temperature Coefficient -6 → +10ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
Related links
- Arcol 68kΩ Carbon Composition Resistor 0.25W ±5% RCC025 68K J
- Arcol 56Ω Carbon Composition Resistor 0.25W ±5% RCC025 56R J
- Arcol 820kΩ Carbon Composition Resistor 0.25W ±5% RCC025 820K J
- Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J
- Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
- Arcol 2.7kΩ Carbon Composition Resistor 0.25W ±5% RCC025 2K7 J
- Arcol 240Ω Carbon Composition Resistor 0.25W ±5% RCC025 240R J
- Arcol 220kΩ Carbon Composition Resistor 0.25W ±5% RCC025 220K J