Arcol 75kΩ Carbon Composition Resistor 0.5W ±5% RCC050 75K J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
385-972
Mfr. Part No.:
RCC050 75K J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

75kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-7.5 → +13ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

RCC Series 0.5W


Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%


Axial - 0.25W/0.5W